Beha-Amprobe AT-3500 Cable Detection Tool

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
184-6776
Mfr. Part No.:
AT-3500
Brand:
Beha-Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Beha-Amprobe

Battery Life

40 h

Battery Type

Alkaline

Power Source

Battery

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
DE

Beha Amprode AT-3500 Cable Tracer


With the AT-3500 cable locator you can ensure that productivity remains high, whilst costs remain low. AT-3500 is a robust, cost-effective solution for locating live and de-energised wires, cables and pipes in soil. The cable locator is, for example, suitable for car park and airport lighting, and shows the location of cables and pipes immediately on a digital, backlit multisegment display, complete with acoustic indicators. The AT-3500 cable locator functions at the frequency of 33 kHz, which is proven for the majority of tracing applications. In order to avoid wires on construction sites, the device also provides a highly-sensitive current mode and a radio mode. Depth measurements can be carried out by pressing the button.

Functions


  • Locating and tracing cables and pipes in the ground

  • Simplified tracing function enables location of cable or pipe damage

  • Determining the location, depth, and alignment of metal cables

  • Optical and acoustic display

Product information


  • Set consists of transmitter, receiver, and measuring accessories

  • Various measurement functions allow for high levels of accuracy:

  • Passive via network frequency

  • Passive via radio signals

  • Active via signal generator

  • Transmitter with voltage-proof output

  • Comprehensive range of accessories available

Product Highlights


  • Large display with simple menu navigation and back light

  • Robust construction for use in inclement weather and harsh environments